The IDT 5V9885TPFGI8 is a 3-element device packaged in a TQFP package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is lead-free and features a tin, matte contact plating. It is available in a tape and reel packaging format with a quantity of 2000 units per package.
IDT 5V9885TPFGI8 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5V9885T |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V9885TPFGI8 to view detailed technical specifications.
No datasheet is available for this part.