IDT 5V994PFGI technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 125 |
| Packaging | Tray |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 39mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V994PFGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.