
IDT 5V9950PFI technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 125mA |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 5V9950PFI to view detailed technical specifications.
No datasheet is available for this part.