The IDT 5V9950PFI8 is a single-element device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 3V to 3.6V and has a supply current of 125mA. The device is packaged in a tape and reel format and features a TQFP package.
IDT 5V9950PFI8 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Supply Current | 125mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V9950PFI8 to view detailed technical specifications.
No datasheet is available for this part.