IDT 5V9955BFGI technical specifications.
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V9955BFGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.