The IDT 601-01 is a surface mount IC with a TSSOP package, featuring a lead-free construction and tin-matte contact plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is packaged in tape and reel quantities of 2500 units, with a moisture sensitivity level of 1. It is compliant with RoHS regulations.
IDT 601G-01ILFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 601-01 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 601G-01ILFT to view detailed technical specifications.
No datasheet is available for this part.