The IDT 601G-01LF is a dual-element IC with two outputs, packaged in a lead-free TSSOP package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The IC has a maximum supply voltage of 5.5V and an operating supply current of 22mA. It is available in a rail/Tube packaging with 96 pieces per package.
IDT 601G-01LF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 601-01 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 601G-01LF to view detailed technical specifications.
No datasheet is available for this part.