The IDT 601G-21LF is a surface-mount clock buffer with a TSSOP package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum operating frequency of 220MHz and a maximum supply voltage of 3.6V. It draws an operating supply current of 30mA at 3.3V and has a moisture sensitivity level of 1. The 601G-21LF is lead-free and available in a rail/Tube packaging with 96 units per package.
IDT 601G-21LF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 55% |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 601G-21LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.