IDT 601G01I technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 601G01I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.