
The IDT 601M-01LFT is a single-element device packaged in a lead-free SOIC package. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 3V and 5.5V. The device has a maximum supply current of 30mA. It is available in tape and reel packaging with 2500 units per package.
IDT 601M-01LFT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 601-01 |
| Supply Current | 30mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 601M-01LFT to view detailed technical specifications.
No datasheet is available for this part.