The IDT 601R-25ILF is a single-circuit clock buffer packaged in a QSOP with a lead-free finish. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 3.63V and an operating supply voltage of 3.3V, with a maximum operating frequency of 156MHz and a maximum duty cycle of 55%. It is designed for surface mount applications and has a moisture sensitivity level of 1.
IDT 601R-25ILF technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Duty Cycle | 55% |
| Max Frequency | 156MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 601R-25ILF to view detailed technical specifications.
No datasheet is available for this part.