
The IDT 6116LA120DB is a 16Kb asynchronous SRAM with an access time of 120ns. It features a parallel interface and is packaged in a CDIP. The device operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The 6116LA120DB is not RoHS compliant and contains lead, making it a non-lead-free component.
IDT 6116LA120DB technical specifications.
| Access Time | 120ns |
| Address Bus Width | 11b |
| Package/Case | CDIP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2.9mm |
| Width | 15.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 6116LA120DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
