The IDT 6116LA150DB is a 16Kb asynchronous SRAM with an access time of 150ns. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a CDIP package with dimensions of 32mm in length, 15.2mm in width, and 2.9mm in thickness. The operating temperature range is from -55°C to 125°C. The device is not radiation hardened and is not RoHS compliant.
IDT 6116LA150DB technical specifications.
| Access Time | 150ns |
| Address Bus Width | 11b |
| Package/Case | CDIP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2.9mm |
| Width | 15.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 6116LA150DB to view detailed technical specifications.
No datasheet is available for this part.