The IDT 6116LA150TDB is a 16Kb asynchronous SRAM with an 11-bit address bus width and an access time of 150ns. It is packaged in a CDIP package and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 125°C and is supplied by a voltage between 4.5V and 5.5V. The maximum supply current is 85mA.
IDT 6116LA150TDB technical specifications.
| Access Time | 150ns |
| Address Bus Width | 11b |
| Package/Case | CDIP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 32.5mm |
| Max Operating Temperature | 125°C |
| Memory Size | 16Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -55°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 85mA |
| Sync/Async | Asynchronous |
| Thickness | 3.56mm |
| Width | 7.62mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 6116LA150TDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
