IDT 6116LA20SOG technical specifications.
| Access Time | 20ns |
| Address Bus Width | 11b |
| Package/Case | SOIC |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 310 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 6116LA20SOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
