IDT 6116LA25DB technical specifications.
| Address Bus Width | 11b |
| Package/Case | CDIP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Thickness | 2.9mm |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 6116LA25DB to view detailed technical specifications.
No datasheet is available for this part.