The IDT 6116LA25SOG is a 16Kb SRAM memory device with an asynchronous interface and a supply voltage range of 4.5V to 5.5V. It operates at a maximum temperature of 70°C and is available in a lead-free SOIC package. The device has a memory size of 16Kb and a word size of 8 bits, with a supply current of 95mA. It is RoHS compliant and available in a rail/Tube packaging format.
IDT 6116LA25SOG technical specifications.
| Access Time | 25ns |
| Address Bus Width | 11b |
| Package/Case | SOIC |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 310 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| Sync/Async | Asynchronous |
| Thickness | 2.34mm |
| Width | 7.6mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 6116LA25SOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.