The IDT 6116LA45TPG is a 16Kb SRAM with an 11-bit address bus and 8-bit word size. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PDIP and is available in rail/Tube packaging. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IDT 6116LA45TPG has a supply current of 95mA and is RoHS compliant.
IDT 6116LA45TPG technical specifications.
| Access Time | 45ns |
| Address Bus Width | 11b |
| Package/Case | PDIP |
| Density | 16Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 6116LA45TPG to view detailed technical specifications.
No datasheet is available for this part.