The IDT 6116LA55DB is a 16Kb asynchronous SRAM RAM with a CDIP package and a maximum operating temperature of 125°C. It operates at a supply voltage of 5V with a maximum supply current of 85mA. The device is designed for through hole mounting and has a density of 16Kb. The memory size is 16Kb with an 8-bit word size and 11-bit address bus width. It has a maximum access time of 55ns and is not radiation hardened.
IDT 6116LA55DB technical specifications.
| Access Time | 55ns |
| Address Bus Width | 11b |
| Package/Case | CDIP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 85mA |
| Sync/Async | Asynchronous |
| Thickness | 2.9mm |
| Width | 15.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 6116LA55DB to view detailed technical specifications.
No datasheet is available for this part.