This 16Kb asynchronous SRAM has an 11-bit address bus width and operates at a maximum supply voltage of 5.5V with a supply current of 85mA. It is available in a CDIP package with a length of 32.5mm, width of 7.62mm, and thickness of 3.56mm. The device is rated for operation between -55°C and 125°C. It is not RoHS compliant and contains lead.
IDT 6116LA55TDB technical specifications.
| Access Time | 55ns |
| Address Bus Width | 11b |
| Package/Case | CDIP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 32.5mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 85mA |
| Sync/Async | Asynchronous |
| Thickness | 3.56mm |
| Width | 7.62mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 6116LA55TDB to view detailed technical specifications.
No datasheet is available for this part.