The IDT 6116LA70DB is a 16Kb asynchronous SRAM with an 11-bit address bus width. It operates at a maximum temperature of 125°C and a minimum temperature of -55°C. The device is packaged in a CDIP package with a length of 32mm, a width of 15.2mm, and a thickness of 2.9mm. It is available in a tray packaging format and is not radiation hardened. The IDT 6116LA70DB is not RoHS compliant due to the presence of lead.
IDT 6116LA70DB technical specifications.
| Address Bus Width | 11b |
| Package/Case | CDIP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2.9mm |
| Width | 15.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 6116LA70DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.