
The IDT 6116SA25SOGI is a 16Kb SRAM with an access time of 25ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 85°C. This SRAM is designed for surface mount applications and is packaged in a SOIC case. It is compliant with RoHS regulations and has a supply current of 100mA.
IDT 6116SA25SOGI technical specifications.
| Access Time | 25ns |
| Address Bus Width | 11b |
| Package/Case | SOIC |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 310 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Thickness | 2.34mm |
| Width | 7.6mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 6116SA25SOGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
