The IDT 6116SA35SOG is a 16Kb SRAM with an access time of 35ns and an operating supply voltage of 5V. It features an 11-bit address bus and is packaged in a surface-mount SOIC package. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It has a supply current of 100mA and is designed for asynchronous operation.
IDT 6116SA35SOG technical specifications.
| Access Time | 35ns |
| Address Bus Width | 11b |
| Package/Case | SOIC |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 6116SA35SOG to view detailed technical specifications.
No datasheet is available for this part.