
The 6116SA45TDB is a 16Kb asynchronous SRAM with an 11-bit address bus and an access time of 45ns. It is packaged in a CDIP package, measuring 32.5mm in length, 7.62mm in width, and 3.56mm in thickness. The device operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The 6116SA45TDB is not RoHS compliant and contains lead.
IDT 6116SA45TDB technical specifications.
| Access Time | 45ns |
| Address Bus Width | 11b |
| Package/Case | CDIP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 32.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.56mm |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 6116SA45TDB to view detailed technical specifications.
No datasheet is available for this part.