The IDT 613MLF is a single circuit clock oscillator with a package quantity of 48 units in rail or tube packaging. It features a lead-free tin matte contact plating and a surface mount package. The oscillator operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 3.45V. It is RoHS compliant and has a moisture sensitivity level of 3. The device is designed for use in high-frequency applications, with a maximum frequency of 157.5MHz.
IDT 613MLF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 157.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 613MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.