
The 621MILF is a 1.8V clock buffer from IDT, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 5ns. The device is RoHS compliant and has a quiescent current of 50mA. It is available in a package quantity of 97 units, packaged in a rail/Tube format. The 621MILF is not radiation hardened.
IDT 621MILF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.14V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Thickness | 1.5mm |
| Turn-On Delay Time | 5ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 621MILF to view detailed technical specifications.
No datasheet is available for this part.
