The IDT 621MLF is a 1.8V clock buffer with a maximum frequency of 200MHz. It is packaged in a SOIC-8 case and is lead free. The buffer operates over a temperature range of 0°C to 70°C and is RoHS compliant. It has a propagation delay of 5ns and is suitable for surface mount applications.
IDT 621MLF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.14V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 621MLF to view detailed technical specifications.
No datasheet is available for this part.