
This surface mount device features a 1.8V operating supply voltage and a maximum frequency of 200MHz. It is lead free and RoHS compliant, with a moisture sensitivity level of 1. The device has a propagation delay of 5ns and a turn-on delay time of 5ns. It operates within a temperature range of -40°C to 85°C, with a quiescent current of 50mA.
IDT 621NILFT technical specifications.
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.14V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 50mA |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Turn-On Delay Time | 5ns |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 621NILFT to view detailed technical specifications.
No datasheet is available for this part.