The IDT 621NLFT is a single clock buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 1.89V and a minimum supply voltage of 1.14V. The device is lead-free and RoHS compliant. It is available in a surface mount package with a length of 2mm and a width of 2mm. The 621NLFT has a propagation delay of 5ns and a quiescent current of 50mA.
IDT 621NLFT technical specifications.
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.14V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 50mA |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 621NLFT to view detailed technical specifications.
No datasheet is available for this part.