IDT 650G36LFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 5mm |
| Package Quantity | 2500 |
| Series | 650-36 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 650G36LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.