The IDT 650GI-41LFT is a single circuit clock oscillator with a maximum operating frequency of 50MHz. It has a package quantity of 2500 units per reel and is packaged in tape and reel format. The oscillator is designed for surface mount applications and has a thickness of 1mm and a width of 4.4mm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is lead free and has a PLL feature.
IDT 650GI-41LFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 650GI-41LFT to view detailed technical specifications.
No datasheet is available for this part.