The IDT 650GI-44LFT is a 50MHz clock input PLL with a supply voltage of 3.3V. It is packaged in a TSSOP package and is lead free. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is designed for surface mount applications and is available in tape and reel packaging with 2500 units per package.
IDT 650GI-44LFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 650GI-44LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.