IDT 650GI-47LF technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 650GI-47LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.