
The IDT 650GI-47LFT is a single circuit clock input PLL operating at a maximum frequency of 50MHz. It is designed for surface mount applications and is packaged in a TSSOP package. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C. It is available in tape and reel packaging.
IDT 650GI-47LFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 650GI-47LFT to view detailed technical specifications.
No datasheet is available for this part.