
The IDT 650R-01ILF is a single clock generator with 8 outputs, packaged in a QSOP case, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with an operating supply current of 50mA at 3.3V. It can operate at a maximum frequency of 66.67MHz and has a maximum duty cycle of 60%. The device is lead-free and has a moisture sensitivity level of 1.
IDT 650R-01ILF technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Duty Cycle | 60% |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 650R-01ILF to view detailed technical specifications.
No datasheet is available for this part.