The IDT 650R-07ILFT is a single-channel clock PLL with a package quantity of 2500 units per reel. It features a lead-free construction and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is designed for surface mount applications.
IDT 650R-07ILFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 650R-07ILFT to view detailed technical specifications.
No datasheet is available for this part.