The IDT 650R-11ILFT is an 80MHz crystal oscillator packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The oscillator has a supply voltage of 3.3V and a supply current of 35mA. It is available in tape and reel packaging with 2500 units per reel.
IDT 650R-11ILFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 650R-11ILFT to view detailed technical specifications.
No datasheet is available for this part.