The IDT 650R-12LFT is a clock PLL with a maximum frequency of 108MHz and a supply voltage range of 3V to 5.5V. It is packaged in a surface mount SSOP package with dimensions of 8.7mm in length, 3.8mm in width, and 1.47mm in thickness. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The PLL function is enabled, and the device is lead-free.
IDT 650R-12LFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Frequency | 108MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 39mA |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 650R-12LFT to view detailed technical specifications.
No datasheet is available for this part.