This 8-output clock generator from IDT operates at a supply voltage of 3.3V and consumes 32mA of current. It features a package quantity of 55 units in rail/Tube packaging. The device is RoHS compliant and has a moisture sensitivity level of 1. The clock generator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate at a maximum frequency of 133.33MHz and has a maximum duty cycle of 55%.
IDT 650R-14ILF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Duty Cycle | 55% |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 650R-14ILF to view detailed technical specifications.
No datasheet is available for this part.