The IDT 650R-22LFT is a single PLL IC designed for clock input applications. It operates over a temperature range of 0°C to 70°C and is available in a 2500-piece tape and reel package. The device features a maximum operating frequency of 100MHz and is compliant with RoHS regulations. It is a surface-mount component with a small-outline package (SSOP).
IDT 650R-22LFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 650R-22LFT to view detailed technical specifications.
No datasheet is available for this part.