The IDT 650R-27ILFT is a single-element Zener diode with a nominal operating voltage of 3.3V and a maximum supply voltage of 3.6V. It is packaged in a QSOP package with dimensions of 8.7mm in length, 3.8mm in width, and 1.47mm in thickness. The diode is designed to operate within a temperature range of -40°C to 85°C and is compliant with lead-free standards.
IDT 650R-27ILFT technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 650-27 |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 650R-27ILFT to view detailed technical specifications.
No datasheet is available for this part.