
The IDT 660GILFT is a single-element surface-mount component with a TSSOP package, suitable for operating temperatures between -40°C and 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The component is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It is available in tape and reel packaging with a quantity of 2500 units.
IDT 660GILFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 660 |
| Supply Current | 25mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 660GILFT to view detailed technical specifications.
No datasheet is available for this part.
