
The IDT 662M-03LF is a single-element device with a package quantity of 97 units per rail or tube. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It draws an operating supply current of 25mA and 29mA. The device is packaged in a SOIC case with a length of 4.9mm, a width of 3.9mm, and a thickness of 1.5mm.
IDT 662M-03LF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 662-03 |
| Supply Current | 29mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 662M-03LF to view detailed technical specifications.
No datasheet is available for this part.
