
The IDT 662M-03LFT is a single-element device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed to operate within a supply voltage range of 3V to 3.6V, with a typical operating supply voltage of 3.3V. The device is packaged in a lead-free SOIC package, measuring 4.9mm in length, 3.9mm in width, and 1.5mm in thickness. It is available in quantities of 2500 and is packaged on tape and reel.
IDT 662M-03LFT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 662-03 |
| Supply Current | 25mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 662M-03LFT to view detailed technical specifications.
No datasheet is available for this part.
