
The IDT 670M-01ILF is a single-element device with a package quantity of 48 units per rail or tube packaging. It has a lead-free construction and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is available in a SOIC-8 package with dimensions of 3.9mm in width, 1.5mm in thickness, and 9.9mm in length.
IDT 670M-01ILF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 670-01 |
| Supply Current | 35mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 670M-01ILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.