
The IDT 670M-04ILF is a single-element surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 3V to 5.5V and is packaged in a SOIC package with a length of 9.9mm and a width of 3.9mm. The IC is lead-free and RoHS compliant, with a moisture sensitivity level of 3. It is available in a packaging quantity of 48 units per rail or tube.
IDT 670M-04ILF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 670-04 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 670M-04ILF to view detailed technical specifications.
No datasheet is available for this part.
