The IDT 670M-04ILFT is a single-element device packaged in a SOIC case, suitable for surface mount applications. It features a lead-free construction with tin-matte contact plating and is compliant with RoHS regulations. The device operates over a temperature range of -40°C to 85°C and is rated for a maximum supply voltage of 5.5V and minimum supply voltage of 3V.
IDT 670M-04ILFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 670-04 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 670M-04ILFT to view detailed technical specifications.
No datasheet is available for this part.