IDT 671M-03ILFT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 671-03 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 671M-03ILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.