
The IDT 673M-01ILF is a clock input PLL IC with a maximum operating frequency of 120MHz. It is packaged in a SOIC-8 package and is designed to operate within the temperature range of -40°C to 85°C. The device requires a supply voltage of 5V and draws a maximum supply current of 15mA. It is compliant with RoHS regulations and is available in a package quantity of 48 in a rail/Tube packaging configuration.
IDT 673M-01ILF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 673M-01ILF to view detailed technical specifications.
No datasheet is available for this part.
