The IDT 6P30006ANLGI8 is a single LVCMOS IC with a maximum operating frequency of 13.4MHz. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is packaged in a QFN package and is available in quantities of 2500. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
IDT 6P30006ANLGI8 technical specifications.
| Package/Case | QFN |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 13.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 6P30006ANLGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.